PDP SEO Portlet

NFE61PT101Z1H9L

EMI Filter 100pF 2A 50V Solder SMD 3-Pin 2706 Emboss T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61PT101Z1H9L
Secondary Manufacturer Part#: NFE61PT101Z1H9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 pF
Matte Tin|Silver
265
Surface Mount
3
6.8 x 1.6 x 1.6 mm
2706
Solder
EMI Filter
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.24568
5000+
$0.24268
10000+
$0.2369
20000+
$0.23412