NFE61HT102F2A9L
Power Line Filter, Automotive Electronics, 100 V, 2 A, Surface Mount
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61HT102F2A9L
Secondary Manufacturer Part#: NFE61HT102F2A9L
- RoHS 10 Compliant
- Tariff Charges
The NFE61HT102F2A9L is a Power Line Filter offers 1000pF capacitance at 2A rated current and 100VDC voltage.
- 1000MO Insulation resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| 2706 | ||
| Matte Tin|Silver | ||
| 260 °C | ||
| 2 A | ||
| Surface Mount | ||
| -55 to 125 to 125 °C | ||
| 3 | ||
| 1.6 mm | ||
| 6.8 x 1.6 x 1.6 mm | ||
| 1.6 mm | ||
| 6.8 mm | ||
| No | ||
| NFE | ||
| SMD | ||
| Flat Style | ||
| LC Combined Filter | ||
| 100 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |