PDP SEO Portlet

NFE61HT101Z2A9L

EMI Filter 2A 100VDC Flat Style SMD Embossed T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE61HT101Z2A9L
Secondary Manufacturer Part#: NFE61HT101Z2A9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Its large rated current of 2A and low voltage drop due to small DC resistance are suitable for DC power line use.
  • The feedthrough capacitor realizes excellent high frequency characteristics.
  • The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
  • 33 to 3,300pF lineups can be used in signal lines.

Technical Attributes

Find Similar Parts

Description Value
2606
Matte Tin|Silver
265
Surface Mount
-55 to 125 °C
1.6 mm
6.8 x 1.6 x 1.6 mm
1.6 mm
6.8 mm
No
Flat Style
EMI Suppression Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.46608
5000+
$0.46025
10000+
$0.45457
20000+
$0.44361
40000+
$0.43833