PDP SEO Portlet

NFE31PT222Z1E9L

Power Line Filter, 2200 pF, 50 %, 25 V, 6 A, SMD

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE31PT222Z1E9L
Secondary Manufacturer Part#: NFE31PT222Z1E9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NFE31PT222Z1E9L is a chip "EMIFIL"" NFE31PT series small size T-type circuit EMI suppression filter. Its large rated current of 6A and low voltage drop due to small DC resistance are suitable for DC power line use. The feedthrough capacitor realizes excellent high-frequency characteristics. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits."

  • EIA 1206 size code and single circuit design
  • 22pF to 2,200pF lineups can be used in signal lines
  • Rated voltage of 25VDC and 62.5VDC withstanding voltage
  • Operating temperature range from -40°C to +85°C
  • Minimum insulation resistance is 1000Mohm
  • 2200pF capacitance with ±50% capacitance tolerance

Technical Attributes

Find Similar Parts

Description Value
2200 pF
1206
Matte Tin|Silver
260
6 A
Surface Mount
-40 to 85 °C
1.6 mm
3.2 x 1.6 x 1.6 mm °C
1.6 mm
3.2 mm
No
1206
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.21899
4000+
$0.21625
8000+
$0.21358
16000+
$0.20843
32000+
$0.20595