PDP SEO Portlet

NFE31PT101C1E9L

Power Line Filter, General Purpose, 25 V, 6 A, Surface Mount

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFE31PT101C1E9L
Secondary Manufacturer Part#: NFE31PT101C1E9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFE31PT101C1E9L is a Power Line Filter offers large rated current of 6A and low voltage drop due to small DC resistance are suitable for DC power line use. The small size T-type circuit EMI suppression filter has feed-through capacitor realizes excellent high frequency characteristics and suitable for use in general applications. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.

  • REACH compliant
  • 1000MO Minimum insulation resistance
  • Feed through chip EMI filters
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1206
Matte Tin|Silver
260
Surface Mount
-40 to 85 °C
1.6 mm
3.2 x 1.6 x 1.6 mm
1.6 mm
3.2 mm
No
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18901
4000+
$0.18671
8000+
$0.18226
16000+
$0.18012