PDP SEO Portlet

NFA21SL207X1A48L

EMI Filter 0.1A 10VDC Flat Style SMD Embossed T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFA21SL207X1A48L
Secondary Manufacturer Part#: NFA21SL207X1A48L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0805
Matte Tin
260
Surface Mount
-55 to 125 °C
1.25 mm
2 x 1.25 x 0.85 mm
0.85 mm
2 mm
No
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2076
8000+
$0.205
16000+
$0.20273
32000+
$0.20168
64000+
$0.20064