PDP SEO Portlet

NFA18SD207X1A45L

EMI Filter 0.025A 10VDC Flat Style SMD Embossed T/R

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: NFA18SD207X1A45L
Secondary Manufacturer Part#: NFA18SD207X1A45L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NFA18SD series is LC combined noise suppression filter whose noise suppression curve is very steep and deep in spite of its small shape.
  • This product has additional function as common mode choke coil. It works as a common mode choke coil at low frequency range, also works as a LC filter at high frequency range. This combination results good noise suppression effect without the affection to differential signal waveform.
  • This product has good noise suppression effect from 470MHz (for digital TV) to 2GHz. (for mobile phone) This function improves the sensibility of digital TVs or mobile phones.
  • Four circuits are built in 1.6x0.8mm chip size, it saves the large amount of mounting space.

Technical Attributes

Find Similar Parts

Description Value
0603
Surface Mount
-40 to 85 °C
0.8 mm
1.6 x 0.8 x 0.6 mm
0.6 mm
1.6 mm
No
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.21335
8000+
$0.21226
16000+
$0.21117
32000+
$0.21008
64000+
$0.20899