PDP SEO Portlet

NDY4805C

Manufacturer:Murata
Avnet Manufacturer Part #: NDY4805C
Secondary Manufacturer Part#: NDY4805C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
1 kV
1
-40 to 85 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 V
Industrial & ITE
16.55 mm
7.55 mm
5.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$11.32
30+
$11.09804
60+
$11.0054
120+
$10.88978
240+
$10.83393