PDP SEO Portlet

NDY2415C

Manufacturer:Murata
Avnet Manufacturer Part #: NDY2415C
Secondary Manufacturer Part#: NDY2415C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
3 W
Regulated
15 V
15 V
Industrial & ITE
32.26 mm
32.26 x 14.66 x 7 mm
7 mm
14.66 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: