NDY1209C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.333 A | ||
| 333 mA | ||
| 3 W | ||
| Regulated | ||
| 9 V | ||
| 9 V | ||
| Industrial & ITE | ||
| 32.26 mm | ||
| 32.26 x 14.66 x 7 mm | ||
| 7 mm | ||
| 14.66 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |