PDP SEO Portlet

NDY1205C

Manufacturer:Murata
Avnet Manufacturer Part #: NDY1205C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
3 W
5 V
DIP
600 mA
Fixed
9 V
18 V
null
null
null
null
Industrial, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
Need More?
USD $:
$ 12.12857
15+
$12.12857
30+
$11.47297
60+
$11.17105
120+
$10.88462
240+
$10.6125
SubTotal:
$181.93