PDP SEO Portlet

NDTD4805C

Manufacturer:Murata
Avnet Manufacturer Part #: NDTD4805C
Secondary Manufacturer Part#: NDTD4805C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
1 kV
2
300 mA
-300 mA
3 W
Regulated
5 V
-5 V
Industrial & ITE
32.26 mm
23.26 x 14.66 x 7 mm
7 mm
14.66 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: