PDP SEO Portlet

NDTD0512C

Manufacturer:Murata
Avnet Manufacturer Part #: NDTD0512C
Secondary Manufacturer Part#: NDTD0512C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.125|-0.125 A
125 mA
-125 mA
3 W
Regulated
12, -12 V
12 V
-12 V
Industrial & ITE
32.26 mm
23.26 x 14.66 x 7 mm
7 mm
14.66 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$15.04286
30+
$14.22973
60+
$13.85526
120+
$13.5
240+
$13.1625