NDS6S2415C
Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 1 Output, Fixed, 15 V, 400 mA, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
The NDS6 series of DC/DC converters offer single and dual output voltages from an input voltage range of 18-36V. The NDS6 is housed in an industry standard package with a standard pinout. The NDS6 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Versions with optional remote on/off control pin are also available. Applications include telecommunications, battery powered systems, process control and distributed power systems.
- UL 60950 recognized
- RoHS compliant
- 2:1 Wide range voltage input
- Operating temperature range –40°C to 85°C
- Short circuit protection
- 0.2% Typical load regulation
- 1.5kVDC Isolation ‘Hi-Pot Test’
- 24V Nominal input
- Power density 0.94W/cm3
- Optional remote On/Off
- UL 94V-0 Package materials
- No electrolytic capacitors
- Low noise
- ±15V output voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.4 A | ||
| 400 mA | ||
| 6 W | ||
| Regulated | ||
| 15 V | ||
| 15 V | ||
| ITE | ||
| 32 mm | ||
| 32 x 20 x 10.5 mm | ||
| 10.5 mm | ||
| 20 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |