PDP SEO Portlet

NDS6D2412C

Isolated Through Hole DC/DC Converter, ITE, 2:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA, -12 V, -250 mA, Regulated, DIP

Manufacturer:Murata
Avnet Manufacturer Part #: NDS6D2412C
Secondary Manufacturer Part#: NDS6D2412C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDS6 series of DC/DC converters offer single and dual output voltages from an input voltage range of 18-36V. The NDS6 is housed in an industry standard package with a standard pinout. The NDS6 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Versions with optional remote on/off control pin are also available. Applications include telecommunications, battery powered systems, process control and distributed power systems.

  • UL 60950 recognized
  • RoHS compliant
  • 2:1 Wide range voltage input
  • Operating temperature range –40°C to 85°C
  • Short circuit protection
  • 0.2% Typical load regulation
  • 1.5kVDC Isolation ‘Hi-Pot Test’
  • 24V Nominal input
  • Power density 0.94W/cm3
  • Optional remote On/Off
  • UL 94V-0 Package materials
  • No electrolytic capacitors
  • Low noise
  • ±12V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-40 to 85 °C
0.25|-0.25 A
250 mA
-250 mA
6 W
Regulated
12, -12 V
12 V
-12 V
ITE
32 mm
32 x 20 x 10.5 mm
10.5 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$16.0524
30+
$15.9705
60+
$15.8886
120+
$15.8067
240+
$14.76015