PDP SEO Portlet

NDL1205SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: NDL1205SC
Secondary Manufacturer Part#: NDL1205SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDL series is a range of high performance miniature DC/DC converters having regulated outputs over the wide temperature range of -40ºC to 85ºC. The input voltage range is 2:1 with the output power at 2 watts and the input to output isolation is 1kVDC. Continuous short circuit protection, external control and extremely small SIP packaging provide state of the art functionality. Nominal input voltages of 5, 12, 24 and 48V with output voltages of 5,9,12 and 15V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.

  • RoHS compliant
  • 2:1 wide range voltage input
  • Continuous short circuit protection with current foldback
  • Operating temperature range -40ºC to 85ºC
  • 0.75% regulation
  • 1kVDC Isolation
  • Efficiency to 83%
  • Power density 0.9W/cm3
  • No electrolytic capacitors
  • Fully encapsulated
  • External control
  • Low noise
  • Fully encapsulated
  • 12V nominal input voltage
  • 5V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:23  Mult:23  
USD $:
23+
$11.97143
46+
$11.32432
92+
$11.02632
184+
$10.74359
368+
$10.5633