PDP SEO Portlet

NDL0505SC

Manufacturer:Murata
Avnet Manufacturer Part #: NDL0505SC
Secondary Manufacturer Part#: NDL0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Regulated
5 V
5 V
Industrial & ITE
21.8 mm
21.8 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:23  Mult:23  
USD $:
23+
$11.97143
46+
$11.32432
92+
$11.2014
184+
$10.85565
368+
$10.79998