NCU18XH103F6SRB
NTC Thermistor, 10 kohm, 3380 K, -40°C to 150°C, 0603, Wraparound, NCU Series
- RoHS 10 Compliant
- Tariff Charges
NCU18XH103F6SRB is a SMD NTC for temperature sensor suitable for automotive powertrain/safety equipment.
- 10Kohm resistance with ±1% tolerance
- 5V maximum voltage, 0.1mA maximum operating current
- Excellent solderability and high stability in environment
- Excellent long time aging stability
- High accuracy in resistance and B-constant
- AEC-Q200 qualified
- Operating temperature range from -55? to 150?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3455K | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -40 °C | ||
| NCU18 Series | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |