PDP SEO Portlet

NCU18XH103F60RB

Thermistor NTC 10000Ohm ±1% 2-Pin SMD Paper T/R

Manufacturer:Murata
Avnet Manufacturer Part #: NCU18XH103F60RB
Secondary Manufacturer Part#: NCU18XH103F60RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCU18XH103F60RB is a NTC thermistor. It is the element whose resistance falls with an increase in temperature, and find use in applications such as temperature sensing. NTC thermistor employs elements featuring high precision and good thermal response.

  • 10Kohm resistance
  • Resistance value tolerance of ±1%
  • Maximum voltage of 5V
  • Maximum operating current of 0.1mA
  • Typical dissipation constant of 1mW/?
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and B-Constant
  • UL/cUL certified product (UL1434, File No. E137188)
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
3455K
± 1%
0603 [1608 Metric]
Surface Mount
125 °C
-40 °C
NCU18 Series
AEC-Q200
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05498
8000+
$0.05284
16000+
$0.05069
32000+
$0.04855
64000+
$0.04766