NCU18WF104J6SRB
Thermistor NTC 100000Ohm ±5% 2-Pin SMD Paper T/R
Manufacturer:Murata
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NCU18WF104J6SRB
Secondary Manufacturer Part#: NCU18WF104J6SRB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4334K | ||
| ± 2% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -40 °C | ||
| NCU18 Series | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |