PDP SEO Portlet

NCS6S1215C

Manufacturer:Murata
Avnet Manufacturer Part #: NCS6S1215C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
6 W
15 V
DIP
400 mA
Fixed
9 V
36 V
null
null
null
null
null
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
Need More?
USD $:
$ 17.56757
15+
$17.56757
30+
$17.33333
60+
$17.10526
120+
$16.88312
240+
$16.66667
SubTotal:
$263.51