PDP SEO Portlet

NCS6D4805C

Manufacturer:Murata
Avnet Manufacturer Part #: NCS6D4805C
Secondary Manufacturer Part#: NCS6D4805C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
0.6|-0.6 A
600 mA
-600 mA
6 W
Regulated
5, -5 V
5 V
-5 V
ITE
32 mm
32 x 20 x 10.5 mm
10.5 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$17.395
30+
$17.30625
60+
$17.2175
90+
$17.12875
120+
$16.4064