PDP SEO Portlet

NCS12S4803C

Manufacturer:Murata
Avnet Manufacturer Part #: NCS12S4803C
Secondary Manufacturer Part#: NCS12S4803C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
3.64 A
3.64 A
12 W
Regulated
3.3 V
3.3 V
Industrial & ITE
32 mm
32 x 20 x 10
10.6 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$24.0688
30+
$23.946
60+
$23.8232
120+
$23.7004
240+
$23.5776