PDP SEO Portlet

NCP18XH103F03RB

Thermistor, NTC, 10 kohm, NCP Series, 3380 K, SMD, 0603 [1608 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: NCP18XH103F03RB
Secondary Manufacturer Part#: NCP18XH103F03RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP18XH103F03RB is a Thermistor with nickel barrier termination and provide excellent solderability and offer high stability in environment by unique inner construction. Temperature sensor and compensation 0603 case. Excellent solderability and high stability in environment. High accuracy in resistance and B-constant. Flow/reflow soldering possible. UL/cUL recognized.

  • -40 to 125°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
3455K
± 1%
0603 [1608 Metric]
Surface Mount
125 °C
-40 °C
NCP18 Series
AEC-Q200
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  244000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06026
8000+
$0.0591
16000+
$0.05812
32000+
$0.05725
64000+
$0.05634