NCP18WB473F10RB
Thermistor NTC 47KOhm 1% 2-Pin 0603 Paper T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NCP18WB473F10RB
Secondary Manufacturer Part#: NCP18WB473F10RB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4131K | ||
| ± 1.5% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| NCP18 Series | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |