NCP15XH103D03RC
Thermistor NTC 10KOhm 0.5% 2-Pin 0402 Paper T/R
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NCP15XH103D03RC
Secondary Manufacturer Part#: NCP15XH103D03RC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3455K | ||
| ± 0.7% | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| NCP15 Series | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |