MYMGK1R812FRSR
MonoBlock Type POL DC to DC Converter 8V to 14V Input 12A 37-Pin LGA
Click image to enlarge
Manufacturer:Murata
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MYMGK1R812FRSR
- RoHS 10 Compliant
- Tariff Charges
MYMGK1R812 series is MonoBK™, 12A DC to DC converter which are also called as “MonoBlock”, non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. Applications include powering FPGA/CPU’s, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. This converter includes under voltage lock out (UVLO), output short circuit protection and over-current protection.
- Input voltage is 5VDC, output voltage range from 0.7 to 1.8VDC, output current is 12A(max)
- Quick response to load change
- Outstanding thermal derating performance
- Operating temperature range from -40 to +85°C
- Over current protection
- Power good signal
- High reliability
- Meets CISPR 32 class B conducted emission
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 Pins | ||
| Adjustable | ||
| 700 mV | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 8 V | ||
| 93.2 % | ||
| null | ||
| 12 A | ||
| 1.8 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SMD | ||
| 85 °C | ||
| 500 kHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406001 |
| Schedule B: | 8504409585 |