MYC0409-NA
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MYC0409-NA
Secondary Manufacturer Part#: MYC0409-NA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97% | ||
| LGA | ||
| Surface Mount | ||
| 60V | ||
| 20V | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| 6A | ||
| Vin/4 | ||
| 15V | ||
| 5V | ||
| 270kHz | ||
| Charge pump (Step down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |