PDP SEO Portlet

MYBSS054R6EBF

Manufacturer:Murata
Avnet Manufacturer Part #: MYBSS054R6EBF
Secondary Manufacturer Part#: MYBSS054R6EBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SMD Open Frame
2.5:1
27 V
10.8 V
24 V
2.25 kV
1
560 mA
30 W
Regulated
54 V
Industrial & ITE
35.5 mm
8.9 mm
22.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$17.27973
200+
$16.93642
400+
$16.69321
800+
$16.45688
1600+
$15.98375