PDP SEO Portlet

MYBSP0122BABFT

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 25.5 W, 1 Output, Fixed, 12 V, 2.125 A

Manufacturer:Murata
Avnet Manufacturer Part #: MYBSP0122BABFT
Secondary Manufacturer Part#: MYBSP0122BABFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MYBSP0122BABFT is an isolated DC-DC converter with IEEE 802.3at Class 4 PoE PD. Specific applications include consumer equipment, industrial equipment.

  • 25.5W maximum output power
  • 37V to 57V input voltage range
  • 12V typical output voltage
  • 2250V isolation voltage
  • 92.5% efficiency
  • 35.5mm width, 22.4mm length, 10.55mm thickness
  • Operating temperature range from -40°C to 85°C
  • 2.125A output current
  • Support type2 PSE indicator, support adapter O-ring

Technical Attributes

Find Similar Parts

Description Value
Fixed
SMD Open Frame
57 V
37 V
48 V
2.25 kV
1
2.125 A
25.5 W
Regulated
12 V
Industrial & ITE
35.5 mm
10.55 mm
22.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$14.18919
200+
$13.90728
400+
$13.70757
800+
$13.51351
1600+
$13.125