PDP SEO Portlet

MYBSP0055AABFT

Isolated Surface Mount DC/DC Converter, 2:1, 25.5 W, 1 Output, 5 V

Manufacturer:Murata
Product Category: Uncategorized
Avnet Manufacturer Part #: MYBSP0055AABFT
Secondary Manufacturer Part#: MYBSP0055AABFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MYBSP0122BABFT / MYBSP0055AABFT is an isolated, regulated, DCDC converter for PoE PD that has an input range of 37-57Vdc with a typical efficiency of 92.5%(12Vout) and 90.5% (5Vout). With full 2250 Volt DC isolation and multiple protection features, this series is ideal for IEEE 802.3at compliant devices. This series has detection and classification compliant with IEEE802.3at and three additional pins for Type2 PSE Indication and Adapter ORing (compared to MYBSP0122BABF/ MYBSP0055AABF).

  • Support IEEE802.3at class4
  • Support Type2 PSE indicator
  • Support adapter ORing
  • Surface mount module
  • 2250VDC input-output isolation
  • Operating temperature range from -40 to +85°C
  • 90.5% efficiency (typ)
  • Module has self-protection features
  • Include input undervoltage lockout and output current limit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
200+
$14.18919
400+
$13.90728
800+
$13.70757
1600+
$13.51351
3200+
$13.125