PDP SEO Portlet

MYBEA01212AZTB

Isolated Through Hole DC/DC Converter, ITE, 2:1, 144 W, 1 Output, Adj, Fixed, 12 V, 12 A

Manufacturer:Murata
Avnet Manufacturer Part #: MYBEA01212AZTB
Secondary Manufacturer Part#: MYBEA01212AZTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1/8th Brick type
  • Vin 36Vdc-75Vdc
  • Vout 12Vdc
  • I out 12Adc
  • 144W

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$58.66143
256+
$55.49054
512+
$54.03026
1024+
$53.664
2048+
$53.3888