PDP SEO Portlet

MYBEA01210CZTB

Isolated Through Hole DC/DC Converter, ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 12 V, 10 A, Eighth Brick

Manufacturer:Murata
Avnet Manufacturer Part #: MYBEA01210CZTB
Secondary Manufacturer Part#: MYBEA01210CZTB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1/8th Brick type
  • Vin 18Vdc-36Vdc
  • Vout 12Vdc
  • Iout 10Adc
  • 120W

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$52.87429
256+
$50.01622
512+
$48.7
1024+
$47.45128
2048+
$46.265