MXHS83QE3000
Manufacturer:Murata
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: MXHS83QE3000
Secondary Manufacturer Part#: MXHS83QE3000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.303 m | ||
| SMA to L Type Probe | ||
| Stainless Steel | ||
| Gold | ||
| Receptacle-Plug | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |