PDP SEO Portlet

MTU2S0524MC

Manufacturer:Murata
Avnet Manufacturer Part #: MTU2S0524MC
Secondary Manufacturer Part#: MTU2S0524MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.083 A
83 mA
2 W
Unregulated
24 V
24 V
Industrial & ITE
8.4 mm
8.5 x 8.2 x 8.15
8.5 mm
8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$6.75676
120+
$6.66667
240+
$6.57895
480+
$6.49351
960+
$6.432