PDP SEO Portlet

MTU1S0512MC

Manufacturer:Murata
Avnet Manufacturer Part #: MTU1S0512MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
1 W
12 V
Surface Mount Device
83 mA
Fixed
4.5 V
5.5 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
Need More?
USD $:
$ 6.08108
60+
$6.08108
120+
$6.0
240+
$5.92105
480+
$5.84416
960+
$5.76923
SubTotal:
$364.86