PDP SEO Portlet

MTU1S0505MC

Manufacturer:Murata
Avnet Manufacturer Part #: MTU1S0505MC
Secondary Manufacturer Part#: MTU1S0505MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
8.4 mm
8.2 x 8.5 x 8.4 mm
8.5 mm
8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$6.08108
120+
$6.0
240+
$5.92105
480+
$5.84416
960+
$5.76923