PDP SEO Portlet

MTE1S0305MC

Manufacturer:Murata
Avnet Manufacturer Part #: MTE1S0305MC
Secondary Manufacturer Part#: MTE1S0305MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
3.63 V
2.97 V
3.3 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
12.7 mm
12.7 x 11 x 7.05
7.05 mm
10.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$5.33784
60+
$5.26667
120+
$5.19737
240+
$5.12987
480+
$5.0641