MTC1S2412MC-R13
Manufacturer:Murata
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: MTC1S2412MC-R13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| null | ||
| null | ||
| 1 W | ||
| 12 V | ||
| Miniature SMD | ||
| 83 mA | ||
| Fixed | ||
| 18 V | ||
| 36 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE, Medical | ||
| 2:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |