PDP SEO Portlet

MTC1S2405MC-R13

Manufacturer:Murata
Avnet Manufacturer Part #: MTC1S2405MC-R13
Secondary Manufacturer Part#: MTC1S2405MC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Miniature SMD
2:1
36 V
18 V
24 V
3 kV
1
-40 to 100 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Industrial, ITE & Medical
14.99 mm
14.22 x 14.99 x 11.23
11.25 mm
14.22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$6.42857
300+
$6.08108
600+
$5.92105
900+
$5.76923
1200+
$5.625