MTC1S1205MC-R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Miniature SMD | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 100 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Industrial, ITE & Medical | ||
| 14.99 mm | ||
| 14.22 x 14.99 x 11.23 | ||
| 11.25 mm | ||
| 14.22 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |