PDP SEO Portlet

MTC1S1203MC-R7

Manufacturer:Murata
Avnet Manufacturer Part #: MTC1S1203MC-R7
Secondary Manufacturer Part#: MTC1S1203MC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Miniature SMD
2:1
18 V
9 V
12 V
3 kV
1
-40 to 100 °C
0.303 A
303 mA
1 W
Regulated
3.3 V
3.3 V
Industrial, ITE & Medical
14.99 mm
14.22 x 14.99 x 11.23
11.25 mm
14.22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.3896
60+
$6.357
120+
$6.3244
180+
$6.2918
240+
$6.2592