PDP SEO Portlet

MRMS201A-001

AMR Magnetic Sensor, 0.5mT to 2.5mT, 1.6V to 3.5V, SOT-23-3

Manufacturer:Murata
Avnet Manufacturer Part #: MRMS201A-001
Secondary Manufacturer Part#: MRMS201A-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MRMS201A-001 is an AMR sensor (magnetic sensor). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field. Typical applications include consumer equipment and industrial equipment.

  • Supply voltage range from 1.6V to 3.5V
  • Typical current consumption is 5.0µA
  • Maximum operating magnetic field 2.5mT
  • Minimum operating magnetic field 0.5mT
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
2.5
0.5
3
85 °C
-40 °C
SOT-23
Bipolar Switch
3.5
1.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.50143
6000+
$0.47432
12000+
$0.46184
24000+
$0.45
48000+
$0.44523