MGJ6Q12P24MC-R7
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 6 W, 4 Outputs, Fixed, 24 V, 42 mA, 24 V, 42 mA, UNREG, Surface Mount Device
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount Device | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 5.7 kV | ||
| 4 | ||
| 42 mA | ||
| 42 mA | ||
| 6 W | ||
| Unregulated | ||
| 24 V | ||
| 24 V | ||
| Gate Drive, Industrial & ITE | ||
| 44.07 mm | ||
| 14.05 mm | ||
| 22.61 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |