PDP SEO Portlet

MGJ6D241505WMC-R13

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 300 mA, -5 V, 300 mA, REG, Surface Mount Device

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ6D241505WMC-R13
Secondary Manufacturer Part#: MGJ6D241505WMC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
2:1
36 V
18 V
24 V
10.2 kV
2
300 mA
300 mA
6 W
Regulated
15 V
-5 V
Gate Drive, Industrial & ITE
45.98 mm
9.15 mm
27.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$12.7792
280+
$12.714
560+
$12.6488
1120+
$12.5836
2240+
$12.5184