PDP SEO Portlet

MGJ6D12H24MC-R7

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 6 W, 2 Outputs, Fixed, 24 V, 125 mA, 24 V, 125 mA, Regulated, Half Bridge

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ6D12H24MC-R7
Secondary Manufacturer Part#: MGJ6D12H24MC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Bridge
2:1
18 V
9 V
12 V
5.7 kV
2
125 mA
125 mA
6 W
Regulated
24 V
24 V
Gate Drive, Industrial & ITE
29.51 mm
14.05 mm
22.61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:23  Mult:23  
USD $:
23+
$13.1579
46+
$12.90323
92+
$12.69036
184+
$12.5
368+
$12.30012