PDP SEO Portlet

MGJ6D051510LMC-R7

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ6D051510LMC-R7
Secondary Manufacturer Part#: 99Y0431
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
2:1
9 V
4.5 V
5 V
5.7 kV
2
-40 to 105 °C
0.24 A
240 mA
240 mA
6 W
Regulated
15, -10 V
15 V
-10 V
Gate Drive, Industrial, ITE & Medical
39.98 mm
39.98 x 27.8 x 9.35 mm
9.35 mm
27.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 211 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.0