PDP SEO Portlet

MGJ6D051510DC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 240 mA, -10 V, 240 mA, Regulated, DIP, Open Frame

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ6D051510DC
Secondary Manufacturer Part#: MGJ6D051510DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, Silicon and Silicon Carbide Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. The MGJ6 protection features include short circuit protection and overload protection.

  • No opto feedback
  • Patents Pending
  • Optimised bipolar output voltages for IGBT/
  • SiC & Mosfet gate drives
  • Configurable dual outputs for all gate drive applications: +15V/-5V, +15V/-10V & +20V/- 5V outputs
  • Reinforced insulation to UL60950 recognized
  • ANSI/AAMI ES60601-1 recognition pending
  • Characterised dv/dt immunity 80kV/µs at 1.6kV
  • Characterised partial discharge performance
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance 15pF
  • DC link voltage 3kVDC
  • 5V, 12V & 24V input voltages
  • 105°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP, Open Frame
2:1
9 V
4.5 V
5 V
5.7 kV
2
-40 to 105 °C
0.24 A
240 mA
240 mA
6 W
Regulated
15, -10 V
15 V
-10 V
Industrial & ITE
38.89 mm
45.47 x 27.81 x 9.88 mm
28.12 mm
10.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$13.51351
60+
$13.33333
120+
$13.2405
240+
$13.17225
480+
$13.104