PDP SEO Portlet

MGJ6D051505LMC-R13

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 300 mA, -5 V, 300 mA, REG, SMD

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ6D051505LMC-R13
Secondary Manufacturer Part#: MGJ6D051505LMC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, Silicon and Silicon Carbide Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. The MGJ6 protection features include short circuit protection and overload protection.

  • No opto feedback
  • Patents Pending
  • Optimised bipolar output voltages for IGBT/
  • SiC & Mosfet gate drives
  • Configurable dual outputs for all gate drive applications: +15V/-5V, +15V/-10V & +20V/- 5V outputs
  • Reinforced insulation to UL60950 recognized
  • ANSI/AAMI ES60601-1 recognition pending
  • Characterised dv/dt immunity 80kV/µs at 1.6kV
  • Characterised partial discharge performance
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance 15pF
  • DC link voltage 3kVDC
  • 5V, 12V & 24V input voltages
  • 105°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
2:1
9 V
4.5 V
5 V
5.7 kV
2
-40 to 105 °C
0.3 A
300 mA
300 mA
6 W
Regulated
15, -5 V
15 V
-5 V
Gate Drive, Industrial, ITE & Medical
39.98 mm
39.98 x 27.8 x 9.35 mm
9.35 mm
27.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$14.2002
280+
$14.12775
560+
$14.0553
1120+
$13.98285
2240+
$13.9104