PDP SEO Portlet

MGJ3T24150505MC-R7

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ3T24150505MC-R7
Secondary Manufacturer Part#: MGJ3T24150505MC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
2:1
36 V
18 V
24 V
5.2 kV
3
-40 to 105 °C
0.12 A
120 mA
150 mA
3 W
Unregulated
15, 5, 5 V
15 V
-5 V
Gate Drive, Industrial & ITE
23.11 mm
23.11 x x 22.61 x 14.65(Max)
14.19 mm
22.61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:23  Mult:23  
USD $:
23+
$14.9548
46+
$14.8785
92+
$14.8022
184+
$14.1855
368+
$14.112